
* Images are for reference only
HX PZ2.54-2x2P TP
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.54-2x2P TP
- JLCPCB Part #
- C32713282
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2.5mm 2x2P 3A 4P 6mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5134
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4977
In-stock Item Pricing
Qty Unit Price
1+
$0.0371
200+
$0.0289
600+
$0.0244
2000+
$0.0217
10000+
$0.0192
20000+
$0.0181
Related Products
Welcome back, may I help you?